
The LTC1689IS is a surface mount bus transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 100Mbps and is powered by a 3.3V supply voltage. The device is packaged in a 50-unit rail/tube package and is not RoHS compliant due to containing lead. The LTC1689IS has a maximum supply current of 18mA and features four transmitters.
Sign in to ask questions about the Analog Devices LTC1689IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1689IS technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1689IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.