
Quad RS485 bus transceiver IC supporting 100Mbps data rates. Features include ESD protection, surface mount capability in a 16-pin SOIC N package, and a wide operating temperature range of -40°C to 85°C. Operates from a 3V to 5V supply with a typical supply current of 18mA. This lead-free, RoHS-compliant component is designed for reliable interface applications.
Sign in to ask questions about the Analog Devices LTC1689IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1689IS#PBF technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1689IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
