Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Analog Devices LTC1690CMS8 technical specifications.
| Package/Case | MSOP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
No datasheet is available for this part.