
The LTC1690CMS8#TRPBF is a single-chip UART transceiver from Analog Devices. It operates at a maximum data rate of 5Mbps and is powered by a 5V supply voltage. The device is packaged in an MSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1690CMS8#TRPBF is RoHS compliant and has a supply current of 600uA.
Sign in to ask questions about the Analog Devices LTC1690CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1690CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1690CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
