
The LTC1690CN8#PBF is a single-chip UART transceiver from Analog Devices. It operates at a maximum data rate of 5Mbps and is powered by a 5V supply voltage. The device is packaged in a DIP package and is mounted through a hole. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply current is 600uA.
Sign in to ask questions about the Analog Devices LTC1690CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1690CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1690CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
