
The LTC1690CS8 is a single 5V 5Mbps surface mount bus transceiver with a package type of 0.150 INCH, PLASTIC, SOP-8. It operates over a temperature range of 0°C to 70°C and has a supply current of 600uA. The device is not RoHS compliant and contains lead. It is available in a package quantity of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1690CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1690CS8 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1690CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.