
The LTC1690CS8#TRPBF is a 5Mbps SOIC surface mount transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 600uA. The device is lead free and RoHS compliant. It is packaged in a tape and reel with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1690CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1690CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1690CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
