
CMOS line transceiver with 1 driver and 1 receiver, supporting a 5Mbps data rate. Features differential outputs and differential Schmitt trigger inputs for robust signal integrity. Operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 600uA. Packaged in a leaded SOIC (PDSO8) for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1690IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1690IS8 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 1 |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1690IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
