
The LTC1690IS8#PBF is a single-transceiver bus transceiver from Analog Devices, designed for surface mount applications. It operates at a maximum data rate of 5Mbps and a supply voltage of 5V. The device is packaged in a SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 85°C, and the supply current is 600uA. The LTC1690IS8#PBF is available in a packaging quantity of 100 units per rail/Tube.
Sign in to ask questions about the Analog Devices LTC1690IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1690IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1690IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
