
The LTC1693-1CS8 is a dual gate driver IC from Analog Devices, featuring two channels with a maximum output current of 1.7A. Operating within a temperature range of 0°C to 70°C, this device is suitable for high-current applications. The IC has a propagation delay of 75ns and a fall time of 75ns. It is available in a SOIC-8 package, packaged in quantities of 100 in rail/tube packaging. The LTC1693-1CS8 is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1693-1CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-1CS8 technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1693-1CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
