
Dual N-channel MOSFET gate driver IC featuring a 1.5A output current and 12V output voltage. Operates from a 4.5V to 13.2V supply voltage range, with a typical operating supply voltage of 12V. Offers a 75ns propagation delay and 75ns fall time. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for applications requiring efficient MOSFET switching.
Sign in to ask questions about the Analog Devices LTC1693-1CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-1CS8#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1693-1CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
