The LTC1693-1CS8#TR is a dual gate driver IC from Analog Devices, featuring two channels with a maximum output current of 1.7A. Operating within a supply voltage range of 4.5V to 13.2V, this device is suitable for applications requiring high current handling. The IC is packaged in SOIC-8 and is available in tape and reel quantities of 2500. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1693-1CS8#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1693-1CS8#TR technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.