
Dual N-channel MOSFET gate driver IC featuring a 12V operating supply voltage, with a minimum of 4.5V and a maximum of 13.2V. Delivers up to 1.7A maximum output current per channel. Offers a 75ns propagation delay and 75ns fall time. Packaged in an 8-SOIC N package, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC1693-1CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-1CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1693-1CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
