
The LTC1693-1IS8 is a dual gate driver IC with two channels, each capable of sourcing 1.7A. It operates within a temperature range of -40°C to 85°C and is available in a SOIC N package. The device is designed to work with an operating supply voltage of 12V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 13.2V. The LTC1693-1IS8 is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Analog Devices LTC1693-1IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-1IS8 technical specifications.
| Package/Case | SOIC N |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1693-1IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
