
The LTC1693-1IS8#PBF is a dual gate driver IC from Analog Devices, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 1.5A of current and has a propagation delay of 75ns. It is available in a 100-pin package quantity, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LTC1693-1IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-1IS8#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1693-1IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
