
LINEAR TECHNOLOGY LTC1693-2CS8#PBF Dual MOSFET Driver, High Side And Low Side, 4.5V-13.2V Supply, 1.5A Out, 35ns Delay, SOIC-8
Sign in to ask questions about the Analog Devices LTC1693-2CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-2CS8#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1693-2CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
