
The LTC1693-2CS8#TRPBF is a dual gate driver IC from Analog Devices, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 13.2V and a minimum supply voltage of 4.5V. The IC has a propagation delay of 75ns and a fall time of 75ns. It is RoHS compliant and available in a lead-free SOIC package.
Sign in to ask questions about the Analog Devices LTC1693-2CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-2CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1693-2CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
