
The LTC1693-2IS8 is a dual gate driver IC from Analog Devices, featuring two channels with a maximum output current of 1.7A. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 13.2V. The device is packaged in a SOIC-8 package and is available in quantities of 100. It has a propagation delay of 75ns and a fall time of 75ns.
Sign in to ask questions about the Analog Devices LTC1693-2IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-2IS8 technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1693-2IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
