
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8
Sign in to ask questions about the Analog Devices LTC1693-3CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-3CMS8 technical specifications.
| Package/Case | MSOP |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1693-3CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
