
The LTC1693-3CMS8#PBF is a single gate driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 1.7A and a maximum supply voltage of 13.2V. The device is packaged in an MSOP package and is RoHS compliant. The LTC1693-3CMS8#PBF has a propagation delay and turn-on delay time of 75ns, and a fall time of 75ns.
Sign in to ask questions about the Analog Devices LTC1693-3CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1693-3CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1693-3CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
