
The LTC1694-1CS5#TRM is a surface mount I2C/SMBus IC available in a SOT-23-5 package. It operates over a temperature range of 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in tape and reel quantities of 500 units.
Analog Devices LTC1694-1CS5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
