The LTC1694-1IS5#TRM is a surface mount I2C/SMBus interface IC from Analog Devices, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-lead free.
Analog Devices LTC1694-1IS5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.