
High-speed I2C accelerator IC, supporting I2C, SMBus, and 2-Wire interfaces. Features a compact SOT-23-5 surface mount package. Operates across a wide temperature range from -40°C to 85°C. This component is lead-free and RoHS compliant, supplied on tape and reel for efficient manufacturing.
Analog Devices LTC1694-1IS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694-1IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
