Power Supply Support Circuit, Fixed, 2 Channel, PDSO6
Analog Devices LTC1696ES6 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.