The LTC1696ES6#TR is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 27V and a minimum supply voltage of 2.7V. The IC has an operating supply current of 1.1mA and is packaged in a tape and reel format with 2500 units per package.
Analog Devices LTC1696ES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.