
DC/DC controller and regulator IC featuring overvoltage protection. Operates from a 2.7V to 27V supply voltage with a maximum output voltage of 24V. This component has an operating supply current of 1.1mA and is housed in a SOT-23-6 package. Suitable for applications requiring protection against voltage surges, it functions across an ambient temperature range of -40°C to 70°C. The device is RoHS compliant and lead-free, supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC1696ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1696ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1.1mA |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1696ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
