
The LTC1697EMS#PBF is a single-output LED driver IC from Analog Devices, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in a package quantity of 50, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1697EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1697EMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1697EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
