LTC1697 - High Efficiency Low Power 1W CCFL Switching Regulator
Analog Devices LTC1697EMS#TR technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.