
Switching Controller, Current-mode, PDSO16
Sign in to ask questions about the Analog Devices LTC1698EGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1698EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1698EGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
