
The LTC1698ES#PBF is a single-output DC/DC controller from Analog Devices. It operates at a maximum frequency of 400kHz and can handle a maximum supply voltage of 12.6V, with a minimum supply voltage of 6V. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The LTC1698ES#PBF has a quiescent current of 1.8mA and a maximum output current of 10mA.
Sign in to ask questions about the Analog Devices LTC1698ES#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1698ES#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1698ES#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
