The LTC1698ES#TR is a single output DC/DC controller from Analog Devices, operating at a maximum frequency of 400kHz. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in an S-package and is available in quantities of 2500. The LTC1698ES#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1698ES#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.