
The LTC1698IGN DC/DC controller operates over a temperature range of -40°C to 85°C and features a maximum supply voltage of 12.6V. It is available in a 100-piece SSOP package, packaged in rail/Tube. The device has a maximum frequency of 400kHz and a quiescent current of 1.8mA.
Sign in to ask questions about the Analog Devices LTC1698IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1698IGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1698IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
