
The LTC1698IGN#TRPBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and available in quantities of 2500 per reel. It has a maximum supply voltage of 12.6V and a quiescent current of 1.8mA. The LTC1698IGN#TRPBF can operate at a maximum frequency of 400kHz.
Sign in to ask questions about the Analog Devices LTC1698IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1698IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1698IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
