
The LTC1700EMS#PBF is a boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V. The device is packaged in an MSOP package and is RoHS compliant. It features a maximum frequency of 680kHz and a duty cycle of 92%. The LTC1700EMS#PBF is suitable for use in applications requiring a 6V output current of up to 3A.
Sign in to ask questions about the Analog Devices LTC1700EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1700EMS#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 92% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 680kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1700EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
