IC Reg Ctrlr Bst Pwm Cm 10-MSOP
Analog Devices LTC1700EMS#TR technical specifications.
| Duty Cycle | 92% |
| Lead Free | Contains Lead |
| Max Frequency | 680kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.