LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC1701ES5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1701ES5 technical specifications.
| Package/Case | TSOT |
| Efficiency | 94% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1701ES5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.