
The LTC1701ES5#TR is a single output DC/DC controller from Analog Devices, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has one output with a maximum current of 500mA and an adjustable output voltage of 5V. It is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC1701ES5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1701ES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1701ES5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
