
LTC1702A - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
Analog Devices LTC1702ACGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1702ACGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
