
The LTC1702ACGN#TRPBF is a dual DC/DC controller from Analog Devices, operating between 0°C and 70°C. It features a maximum frequency of 750kHz and a duty cycle of 93%. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is available in quantities of 2500 per reel.
Analog Devices LTC1702ACGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1702ACGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
