
The LTC1702AIGN is a dual DC/DC controller from Analog Devices, featuring a maximum frequency of 750kHz and a package quantity of 55 pieces in a SSOP package. It operates within a temperature range of -40°C to 85°C and has a duty cycle of 93%. However, it is not RoHS compliant and contains lead, making it non-lead-free. This device is part of the PolyPhase series and is used in power management applications.
Sign in to ask questions about the Analog Devices LTC1702AIGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1702AIGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1702AIGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
