
The LTC1702AIGN#TRPBF is a dual output DC/DC controller from Analog Devices, operating at frequencies up to 750kHz. It is designed to withstand temperatures from -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP package, suitable for tape and reel packaging. It features a duty cycle of 93% and is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC1702AIGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1702AIGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1702AIGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
