
The LTC1702IGN#PBF is a dual DC/DC controller with a maximum output current of 25A and an output voltage of 3.3V. It is packaged in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum duty cycle of 90%. The LTC1702IGN#PBF is a surface mount device and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1702IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1702IGN#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1702IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
