
The LTC1702IGN#TR is a dual DC/DC controller from Analog Devices, operating at a maximum frequency of 750kHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SSOP package and is available in quantities of 2500. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1702IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1702IGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1702IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
