
The LTC1703CG is a DC/DC controller with a single output voltage of 2V. It operates within a temperature range of 0°C to 85°C. The device is packaged in a lead-free SSOP-20 package, but note that it contains lead. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1703CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1703CG technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1703CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
