The LTC1703IG#TR is a single-output linear voltage regulator with an output voltage of 2V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a G package and is available in quantities of 2000. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC1703IG#TR technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.