
Switching Controller, Voltage-mode, 5A, 650kHz Switching Freq-Max, BICMOS, PDSO16
Sign in to ask questions about the Analog Devices LTC1704BEGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1704BEGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1704BEGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
