
The LTC1705EGN#PBF is a 3-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and consumes 4.5mA of supply current. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It is designed to provide 20A of output current and 2.5V of output voltage.
Sign in to ask questions about the Analog Devices LTC1705EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1705EGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 4.5mA |
| Output Current | 20A |
| Output Voltage | 2.5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1705EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
