The LTC1705EGN#TR is a 3-output linear voltage regulator from Analog Devices. It is packaged in a lead-free SSOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum operating supply current of 4.5mA. The LTC1705EGN#TR is not RoHS compliant due to containing lead. It is available in a tape and reel packaging format with a quantity of 2500 units per package.
Analog Devices LTC1705EGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.