
LTC1705 - Dual 550kHz Synchronous Switching Regulator Controller with 5-Bit VID and 150mA LDO
Sign in to ask questions about the Analog Devices LTC1705EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1705EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1705EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
