
IC REG CTRLR BUCK PWM CM 36-SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1708EG-PG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | G |
| Duty Cycle | 99.4% |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1708EG-PG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
